|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-88732-8900
Manufacturer Part #:

88732-8900

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables USB CABLE ASSY 2.0M WHITE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: USB 2.0
Connector End A: USB Type A
Connector End A Pin Count: 4
Connector End B: USB Type B, Mini
Connector End B Pin Count: 5
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 2 m
Color: Black
Current Rating: 1 A
Description/Function: USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2, 2 m Length White
Number of Conductors: 4
Series: 88740
Factory Pack Quantity: 120
Voltage Rating: 30 V
Part # Aliases: 0887328900
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 64,433
ST-LINK/V2 Programmers - Processor Based 51
901-144-8RFX RF Connectors / Coaxial Connectors 3,296
ADS1115IDGST Analog to Digital Converters - ADC 2,677
68784-0001 USB Cables / IEEE 1394 Cables 1,785
102387-4 Headers & Wire Housings 3,142
929974-01-36-RK Headers & Wire Housings 3,211
GSM60A24-P1J Desktop AC Adapters 372
172213-4 Headers & Wire Housings 11,515
09700142810 Heavy Duty Power Connectors 6
Real Time Availability
Stock:
990 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 990 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.68
10:
$4.48
25:
$3.92
100:
$3.74
250:
$3.27

To add to a project, please Log In.

157845746 104950872 145775000 168614193 179804822 131773622 190803639 118642456 167624860 190718739 126300219 135419551 149135499 178863851 199043685