|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-88732-8802
Manufacturer Part #:

88732-8802

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables USB A - MINI-B 1.8M - MINI-B 1.8M BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: USB 2.0
Connector End A: USB Type A
Connector End A Pin Count: 4
Connector End B: USB Type B, Mini
Connector End B Pin Count: 5
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 1.8 m
Color: Black
Current Rating: 1 A
Description/Function: USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2, 1.8 m Length, Black
Number of Conductors: 4
Packaging: Bulk
Series: 88740
Factory Pack Quantity: 120
Voltage Rating: 30 V
Part # Aliases: 0887328802
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FRDM-KL25Z Development Boards & Kits - ARM 925
02-06-1103 Pin & Socket Connectors 62,416
02-06-2103 Pin & Socket Connectors 78,904
90142-0020 Headers & Wire Housings 1,642
C503B-BCN-CV0Z0461 Standard LEDs - Through Hole 22,896
M20-9981046 Headers & Wire Housings 1,516
03-06-2055 Pin & Socket Connectors 4,544
M20-9760846 Headers & Wire Housings 361
TSL1410R Light To Frequency & Light To Voltage 44
Real Time Availability
Stock:
3,611 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.80
10:
$3.66
25:
$3.43
50:
$3.20
100:
$3.05
250:
$2.67
500:
$1.98

To add to a project, please Log In.

157845746 118642456 167624860 190718739 190803639 131773622 135419551 149135499 104950872 179804822 126300219 145775000 168614193 178863851 199043685