|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-88732-8800
Manufacturer Part #:

88732-8800

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables USB A - MINI-B 1.8M I-B 1.8M FROST-WHITE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: USB 2.0
Connector End A: USB Type A
Connector End A Pin Count: 4
Connector End B: USB Type B, Mini
Connector End B Pin Count: 5
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 1.8 m
Color: Black
Current Rating: 1 A
Description/Function: USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2, 1.8 m Length, White
Number of Conductors: 4
Packaging: Bulk
Series: 88740
Factory Pack Quantity: 120
Voltage Rating: 30 V
Part # Aliases: 0887328800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TSOP6236TR Infrared Receivers 1,097
PMS9P1B08M2RE Pushbutton Switches 467
FT232RL-REEL USB Interface IC 130,060
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 8,081
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,438
ULN2803A Darlington Transistors 7,067
63811-1000 Crimpers 227
MAX396EWI+ Multiplexer Switch ICs 260
Real Time Availability
Stock:
1,310 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.31
10:
$3.18
25:
$2.98
50:
$2.78
100:
$2.65
250:
$2.32
500:
$1.72

To add to a project, please Log In.

157845746 118642456 167624860 190718739 104950872 135419551 168614193 179804822 131773622 190803639 126300219 145775000 149135499 178863851 199043685