|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-88732-8702
Manufacturer Part #:

88732-8702

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables USB A - MINI-B 1.5M - MINI-B 1.5M BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: USB 2.0
Connector End A: USB Type A
Connector End A Pin Count: 4
Connector End B: USB Type B, Mini
Connector End B Pin Count: 5
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 1.5 m
Color: Black
Current Rating: 1 A
Description/Function: USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2, 1.5 m Length, Black
Number of Conductors: 4
Packaging: Bulk
Series: 88740
Factory Pack Quantity: 120
Voltage Rating: 30 V
Part # Aliases: 0887328702
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,375
IP-USB1(C10)S-R USB Cables / IEEE 1394 Cables 474
88732-9200 USB Cables / IEEE 1394 Cables 838
TXS2-4.5V Low Signal Relays - PCB 669
LM317T Linear Voltage Regulators 4,233
PC50-7-TO8 Photodiodes 20
291-1.5K-RC Carbon Film Resistors - Through Hole 83,577
291-330-RC Carbon Film Resistors - Through Hole 92,070
291-240-RC Carbon Film Resistors - Through Hole 9,436
Real Time Availability
Stock:
4,076 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.68
10:
$1.66
25:
$1.64
50:
$1.62
100:
$1.61

To add to a project, please Log In.

168614193 126300219 199043685 135419551 149135499 157845746 104950872 145775000 178863851 179804822 118642456 131773622 167624860 190718739 190803639