Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-88732-8602
Manufacturer Part #:

88732-8602

Manufacturer:

Description: USB Cables / IEEE 1394 Cables USB A / MINI B ASSY 1M LENGTH BLACK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: USB 2.0
Connector End A: USB Type A
Connector End A Pin Count: 4
Connector End B: USB Type B, Mini
Connector End B Pin Count: 5
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 1 m
Color: Black
Current Rating: 1 A
Description/Function: USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2, 1 m Length, Black
Number of Conductors: 4
Packaging: Bulk
Series: 88740
Factory Pack Quantity: 240
Voltage Rating: 30 V
Part # Aliases: 0887328602
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,665 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.03
  5: $3.95
  10: $3.87
  25: $3.85
  50: $3.39
  100: $3.13
  200: $2.83
  500: $2.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NUCLEO-F401RE
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
4N38VM
Transistor Output Optocouplers 6-PIN DIP, HIGH VOL ...
Fairchild Semiconductor
1: $0.68
WBQUAD
Development Boards & Kits - ARM WANDBOARD REV C1 C ...
Wandboard
1: $139.00
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
STM32F429I-DISCO
Development Boards & Kits - ARM STM32F429ZIT6U Dis ...
STMicroelectronics
1: $24.00
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $47.95
MGA-633P8-BLKG
RF Amplifier Low Noise LNA Active Bias LNA
Avago Technologies
1: $5.53
ADF4350BCPZ
Phase Locked Loops - PLL WB Synthesizer w/ Intg VC ...
Analog Devices
1: $12.02
SJ-5306 CLEAR
Mounting Hardware MD HEMISP.15X.375 48 PER PAD
3M Electronic Specialty
1: $0.12
88732-8802
USB Cables / IEEE 1394 Cables USB A - MINI-B 1.8M ...
Molex
1: $3.80
AC15WNA-R
AC Power Cords 2-WIRE AC CORD
Phihong
1: $2.38
AP8GMCSH4-B
Memory Cards MicroSD Card 8GB COM CLASS 4 w SD ADP
Apacer
1: $7.73
ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol
Panasonic
1: $0.15
LQH31MN6R8K03L
Fixed Inductors 6.8uH 10%
Murata Electronics
1: $0.77
88732-8902
USB Cables / IEEE 1394 Cables USB A / MINI B ASSY ...
Molex
1: $4.96
88732-8702
USB Cables / IEEE 1394 Cables USB A - MINI-B 1.5M ...
Molex
1: $1.68
68784-0001
USB Cables / IEEE 1394 Cables USB A TO MICRO B CBL ...
Molex
1: $8.17
C1005X5R1A475M050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.41
EN3P3MRAPCX
Standard Circular Connector 3P R/A PANEL MT
Switchcraft
1: $7.99
9910-4MM
Standoffs & Spacers Screw Spacer .4mm Nylon White
Bivar
1: $0.10

199043685 157845746 190718739 168614193 118642456 131773622 167624860 190803639 126300219 135419551 149135499 104950872 145775000 178863851 179804822