|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-88732-8600
Manufacturer Part #:

88732-8600

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables USB A / MINI B ASSY 1M LENGTH WHITE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: USB 2.0
Connector End A: USB Type A
Connector End A Pin Count: 4
Connector End B: USB Type B, Mini
Connector End B Pin Count: 5
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 1 m
Color: White
Current Rating: 1 A
Description/Function: USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2, 1 m Length, White
Number of Conductors: 4
Series: 88740
Factory Pack Quantity: 240
Voltage Rating: 30 V
Part # Aliases: 0887328600
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P0286 Programmable Logic IC Development Tools 407
BLE113-A-M256K Bluetooth / 802.15.1 Modules 5,888
BLED112 Bluetooth / 802.15.1 Modules 2,416
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,464
TTL-232R-5V USB Cables / IEEE 1394 Cables 1,245
nRF51822-Beacon Bluetooth / 802.15.1 Development Tools 373
EPM570F100C5N CPLD - Complex Programmable Logic Devices 912
TPS74401RGWT LDO Voltage Regulators 1,884
RFD90101 Bluetooth / 802.15.1 Development Tools 113
17-201061 USB Connectors 6
Real Time Availability
Stock:
657 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.60
10:
$5.13
25:
$4.89
50:
$4.64
100:
$4.41
250:
$4.06
500:
$3.72
$3.29
$3.16

To add to a project, please Log In.

157845746 190718739 168614193 118642456 131773622 190803639 167624860 199043685 126300219 135419551 149135499 104950872 145775000 178863851 179804822