|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-88732-8502
Manufacturer Part #:

88732-8502

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables USB A - MINI-B 0.8M - MINI-B 0.8M BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: USB 2.0
Connector End A: USB Type A
Connector End A Pin Count: 4
Connector End B: USB Type B, Mini
Connector End B Pin Count: 5
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 0.8 m
Color: Black
Current Rating: 1 A
Description/Function: USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2, 0.8 m Length, Black
Number of Conductors: 4
Packaging: Bulk
Series: 88740
Factory Pack Quantity: 240
Voltage Rating: 30 V
Part # Aliases: 0887328502
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,524
ATXMEGA128A1U-AU 8-bit Microcontrollers - MCU 2,863
NAUSB-W USB Connectors 1,483
USBLC6-2SC6 ESD Suppressors 3,698
1729128 Fixed Terminal Blocks 6,078
8TPE100MAZB Tantalum Capacitors - Polymer SMD 2,640
ERJ-2RKF4701X Thick Film Resistors - SMD 740,415
LS Q976-NR-1 Standard LEDs - SMD 162,817
DM3D-SF Memory Card Connectors 7,134
UX60-MB-5S8 USB Connectors 10,274
Real Time Availability
Stock:
376 Can Ship Immediately

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.12
10:
$4.05
25:
$3.99
50:
$3.41
100:
$3.04
250:
$2.56
500:
$2.18
$1.75
$1.51

To add to a project, please Log In.

157845746 104950872 131773622 135419551 149135499 168614193 179804822 126300219 145775000 178863851 199043685 190803639 118642456 167624860 190718739