Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-88732-8500
Manufacturer Part #:

88732-8500

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables USB A - MINI-B 0.8M - MINI-B 0.8M WHITE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: USB 2.0
Connector End A: USB Type A
Connector End A Pin Count: 4
Connector End B: USB Type B, Mini
Connector End B Pin Count: 5
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 0.8 m
Color: Black
Current Rating: 1 A
Description/Function: USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2, 0.8 m Length, White
Number of Conductors: 4
Packaging: Bulk
Series: 88740
Factory Pack Quantity: 240
Voltage Rating: 30 V
Part # Aliases: 0887328500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 64,933
HR10A-10P-12S(73) Circular Push Pull Connectors 2,947
FT4232H MINI MODULE Interface Development Tools 1,408
STM32F4DISCOVERY Development Boards & Kits - ARM 1,037
08-50-0114 Headers & Wire Housings 224,748
88732-8802 USB Cables / IEEE 1394 Cables 3,532
22-01-3037 Headers & Wire Housings 42,726
10033526-N3212LF USB Connectors 5,050
10033526-N3212MLF USB Connectors 10,196
1487586-2 USB Cables / IEEE 1394 Cables 296
Real Time Availability
Stock:
1,155 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.48
  10: $2.38
  25: $2.26
  50: $2.16
  100: $2.01
  250: $1.64
  500: $1.59
  1,000: $1.58

To add to a project, please Log In.

157845746 126300219 135419551 149135499 104950872 145775000 168614193 178863851 179804822 118642456 131773622 190718739 190803639 167624860 199043685