Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-88728-3402
Manufacturer Part #:

88728-3402

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables USB A STYLE 2080MM B A STYLE 2080MM BLACK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: USB
Connector End A: USB Type A
Connector End B: No Connector
Connector End B Pin Count: 0
Gender: Male
Wire Gauge - AWG: 28
Length: 28 m
Current Rating: 1 A
Description/Function: Universal Serial Bus (USB) Shielded I/O Cable Assembly, Type A-to-Pigtail, USB 1.1, 28 m Length, Black
Number of Conductors: 4
Packaging: Bulk
Series: 88740
Factory Pack Quantity: 120
Voltage Rating: 30 V
Part # Aliases: 0887283402
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
89485-8000 USB Connectors 2,857
89485-8003 USB Connectors 1,438
89485-8002 USB Connectors 1,417
89485-8001 USB Connectors 898
ImageMfr. Part #DescriptionStock 
12015792 Automotive Connectors 72,463
111-2223-001 Test Plugs & Test Jacks 11,057
22-23-2051 Headers & Wire Housings 21,988
NMF0505SC Isolated DC/DC Converters 287
MAX202CDR RS-232 Interface IC 4,679
12124580-L Automotive Connectors 30,500
UT061412PH Standard Circular Connector 202
5006 Circuit Board Hardware - PCB 29,427
104257-8 Headers & Wire Housings 2,658
1-87230-0 Headers & Wire Housings 177
Real Time Availability
Stock:
0

On Order: 1674 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.56
  10: $4.38
  25: $4.10
  50: $3.84
  100: $3.65
  250: $3.20
  500: $2.38

To add to a project, please Log In.

157845746 179804822