Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-88728-3400
Manufacturer Part #:

88728-3400

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables USB A-TO-PIGTAIL Shielded 2.08m
Mouser Online Catalog Page 1,572, Mouser Online Catalog
PDF Page 1,572, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: USB
Connector End A: USB Type A
Connector End B: No Connector
Connector End B Pin Count: 0
Gender: Male
Wire Gauge - AWG: 28
Length: 28 m
Current Rating: 1 A
Description/Function: Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 28 m Length
Number of Conductors: 4
Packaging: Bulk
Series: 88740
Factory Pack Quantity: 120
Voltage Rating: 30 V
Part # Aliases: 0887283400
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
612 Can Ship Immediately

On Order: 1200 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.17
  10: $3.04
  25: $2.64
  50: $2.53
  100: $2.28
  250: $2.10
  500: $1.90
  1,000: $1.68
  1,500: $1.61

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
89485-8000
USB Connectors USB TYPE A RECEPT. Rt-Angle Shielde ...
Molex
1: $1.35
89485-8001
USB Connectors USB Type A Recept Single Upright R/ ...
Molex
1: $1.74
89485-8002
USB Connectors USB Type A Recept Single Upright R/ ...
Molex
1: $1.66
89485-8003
USB Connectors USB Type A Recept Single Upright R/ ...
Molex
1: $1.91

157845746 179804822