|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-88728-3300
Manufacturer Part #:

88728-3300

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables USB A-TO-PIGTAIL Shielded 1.31m
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: USB
Connector End A: USB Type A
Connector End B: No Connector
Connector End B Pin Count: 0
Gender: Male
Wire Gauge - AWG: 28
Length: 1.31 m
Color: White
Current Rating: 1 A
Description/Function: Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 1.31 m Length
Number of Conductors: 4
Packaging: Bulk
Series: 88740
Factory Pack Quantity: 200
Voltage Rating: 30 V
Part # Aliases: 0887283300
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
89485-8000 USB Connectors 3,361
89485-8003 USB Connectors 358
89485-8001 USB Connectors 578
89485-8002 USB Connectors 570
ImageMfr. Part #DescriptionStock 
DF40HC(3.0)-70DS-0.4V(51) Board to Board & Mezzanine Connectors 10,895
TXB0108RGYR Translation - Voltage Levels 6,471
BSS138 MOSFET 115,790
1-104480-5 Headers & Wire Housings 55,772
TPS62065DSGR Voltage Regulators - Switching Regulators 2,783
ULN2003ADR Darlington Transistors 43,454
7914G-1-000E Tactile Switches 3,463
LNJ326W83RA Standard LEDs - SMD 36,367
CRCW06031K00FKEA Thick Film Resistors - SMD 649,882
UCW1H470MNL1GS Aluminum Electrolytic Capacitors - SMD 2,435
Real Time Availability
Stock:
245 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.45
10:
$3.42
25:
$3.39
50:
$3.32
100:
$3.13
250:
$2.81
500:
$2.42
$2.18
$1.83

To add to a project, please Log In.

157845746 179804822