Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-88728-3202
Manufacturer Part #:

88728-3202

Manufacturer:

Description: USB Cables / IEEE 1394 Cables USB A STYLE 810MM BL A STYLE 810MM BLACK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: USB
Connector End A: USB Type A
Connector End B: No Connector
Connector End B Pin Count: 0
Gender: Male
Wire Gauge - AWG: 28
Length: 0.81 m
Current Rating: 1 A
Description/Function: Universal Serial Bus (USB) Shielded I/O Cable Assembly, Type A-to-Pigtail, USB 1.1, 0.81 m Length, Black
Number of Conductors: 4
Packaging: Bulk
Series: 88740
Factory Pack Quantity: 200
Voltage Rating: 30 V
Part # Aliases: 0887283202
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,220 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.40
  10: $4.23
  25: $3.88
  50: $3.70
  100: $3.52
  250: $3.08
  500: $3.00
  1,000: $2.55

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
89485-8003
USB Connectors USB Type A Recept Single Upright R/ ...
Molex
1: $1.91
89485-8002
USB Connectors USB Type A Recept Single Upright R/ ...
Molex
1: $1.66
89485-8001
USB Connectors USB Type A Recept Single Upright R/ ...
Molex
1: $1.74
89485-8000
USB Connectors USB TYPE A RECEPT. Rt-Angle Shielde ...
Molex
1: $1.35
SM1206NUWC-IL
Standard LEDs - SMD SM LED 1206 White Diff. Lens
Bivar
1: $0.88
HIH7131-000-001
Board Mount Humidity Sensors SPI 3% RH SOIC8 Conde ...
Honeywell
1: $20.52
760
DC Power Connectors DC PWR PLG 0.100" 1.42"L, BLK ...
Switchcraft
1: $2.28
88728-3400
USB Cables / IEEE 1394 Cables USB A-TO-PIGTAIL Shi ...
Molex
1: $3.17
282837-2
Fixed Terminal Blocks 5.08MM PCB MOUNT 2P
TE Connectivity
1: $0.66
PX0446
USB Connectors USB PNL REAR MNT
Bulgin
1: $8.98
122372
RF Connectors / Coaxial Connectors TNC STRAIGHT PL ...
Amphenol Connex
1: $2.56
2-31890-1
Terminals R 22-16 22-18
TE Connectivity / AMP
1: $0.35
16-02-0069 (Cut Strip)
Headers & Wire Housings SL TERM 22-30G FEM Cut Str ...
Molex
100: $0.06
RV1206FR-07470KL
Thick Film Resistors - SMD 470K ohm 1%
Yageo
1: $0.34
222A174-3-00-0
Cable Boots 222A174-3-00-0 SHRINK BOOT 90 DEG
TE Connectivity
1: $26.98
CD74AC138M96
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.61
PCA9546ABS,118
Multiplexer Switch ICs I2C SWITCH 4CH
NXP Semiconductors
1: $1.88
74LVC1G04GW,125
Inverters INVERTER BUFFER PICOGATE
NXP Semiconductors
1: $0.38
D2SW-P2L2H
Basic / Snap Action Switches Hinge rllr levr 61gf ...
Omron Electronics
1: $2.27
MC13224V
RF Transceiver PIP 802.15.4 2.4G IND
Freescale Semiconductor
494: $8.06

157845746 179804822