|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-88728-3200
Manufacturer Part #:

88728-3200

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables USB SHIELDED I/O CAB
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: USB
Connector End A: USB Type A
Connector End B: No Connector
Connector End B Pin Count: 0
Gender: Male
Wire Gauge - AWG: 28
Length: 0.81 m
Current Rating: 1 A
Description/Function: Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 0.81 m Length
Number of Conductors: 4
Packaging: Bulk
Series: 88740
Factory Pack Quantity: 200
Voltage Rating: 30 V
Part # Aliases: 0887283200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
89485-8000 USB Connectors 3,368
89485-8003 USB Connectors 358
89485-8001 USB Connectors 578
89485-8002 USB Connectors 580
ImageMfr. Part #DescriptionStock 
L722AS DC Power Connectors 1,641
13510085 Automotive Connectors 8,466
PP3-002A DC Power Connectors 17,736
43645-0200 Headers & Wire Housings 33,446
MRA403-A Rotary Switches 43
71971-510-000 JM-12IE Black Kit Enclosures, Boxes, & Cases 1,506
501330-0600 Headers & Wire Housings 3,422
501334-0100 Headers & Wire Housings 46,980
767KS12 DC Power Connectors 137
PV4F2B0SS-331 Illuminated Pushbutton Switches 3
Real Time Availability
Stock:
969 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.18
10:
$3.55
100:
$2.94
500:
$2.70
$2.31
$2.17
$1.80

To add to a project, please Log In.

157845746 179804822