Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-87783-0301
Manufacturer Part #:

87783-0301

Manufacturer:

Description: DDR3 / DDR2 / DDR Connectors 0.6MM DDR3 MINIDIMM SKT 244P 22.5ANG AU
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,595, Mouser Enhanced Catalog
PDF Page 1,595, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: DDR3 / DDR2 / DDR Connectors
RoHS: RoHS Compliant Details
Series: 87783
Pitch: 0.6 mm
Number of Positions / Contacts: 244
Mounting Style: SMD/SMT
Mounting Angle: Vertical
Housing Material: Thermoplastic
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Packaging: Tray
Factory Pack Quantity: 120
Part # Aliases: 0877830301
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.89
  10: $9.84
  25: $8.58
  50: $8.07
  100: $7.83
  250: $7.72
  500: $7.66

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
J0011D01BNL
Ethernet & Telecom Connectors 1X1 TAB DOWN W/LEDS
Pulse
1: $8.07
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
LM95245CIMM/NOPB
Board Mount Temperature Sensors TS W/ TRUTHERM FOR ...
Texas Instruments
1: $1.94
TDA02H0SB1
DIP Switches / SIP Switches HALF PITCH 2 POS
C&K Components
1: $2.00
PNM0603E5001BST5
Thin Film Resistors - SMD 150mW 5Kohm 0.1% 25ppm
Vishay
1: $2.52
CSD16340Q3
MOSFET N Channel NexFET Power MOSFET
Texas Instruments
1: $0.94
71F-250-32-P
Terminals 22-18 .250 FML DISC
3M Electronic Specialty
1: $0.15
MBRS340
Schottky Diodes & Rectifiers 3.0a Power Rectifier ...
Fairchild Semiconductor
1: $0.61
IHLP4040DZERR56M11
Fixed Inductors .56uH 20%
Vishay/Dale
1: $2.21
FDS8896
MOSFET 30V N-Ch PowerTrench MOSFET
Fairchild Semiconductor
1: $0.96
TMK105BJ104KV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.12
MC-306 32.768K-E3:ROHS
Crystals 32.768KHz 6pF 100ppm -40C +85C
Epson Toyocom
1: $0.93
S29GL512P11TFI010
Flash 512Mb 3V 110ns Parallel NOR Flash
Spansion
1: $8.31
1888247-1
I/O Connectors 20 POS SMT 30um GOLD HIGH SPEED
TE Connectivity / AMP
1: $2.86
SN74CBT16244DGGR
Digital Bus Switch ICs 16-Bit FET
Texas Instruments
1: $1.72
87978-1051
DDR3 / DDR2 / DDR Connectors 240CKT SOCKET VERT
Molex
1: $7.32
B59100M1120A070
Thermistors - PTC 120C +/-5C Motor Prot Single Sen ...
EPCOS
1: $2.85
APTS050A0X3-SRPHZ
DC/DC Converters 4.5-14Vin 0.7-2Vout 50A Neg logic ...
GE Energy (Lineage Power)
1: $58.51
74ALVC74PW,112
Flip Flops 3.3V 2 D F-F S/RSET EDGE TRIG
NXP Semiconductors
1: $0.65
ERJ-2RKF1001X
Thick Film Resistors - SMD 0402 1Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00

180310509 179360673