|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-87779-1001
Manufacturer Part #:

87779-1001

Manufacturer:

Description:
I/O Connectors 22POS VERT PCB RECPT LEADFREE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: SATA Connectors
Gender: Female
Number of Positions: 22 Position
Pitch: 1.27 mm
Voltage Rating: 30 V
Contact Plating: Gold
Termination Style: SMD
Mounting Angle: Vertical
Series: 87779
Current Rating: 1.5 A
Flammability Rating: UL 94 V-0
Operating Temperature Range: - 40 C to + 105 C
Packaging: Tray
Factory Pack Quantity: 720
Part # Aliases: 0877791001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
87703-0001 I/O Connectors 2,537
ImageMfr. Part #DescriptionStock 
SST25VF016B-50-4I-S2AF Flash Memory 8,438
CBTL02042ABQ,115 Multiplexer Switch ICs 4,187
C2012X5R1H475K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,219
IRF7341PBF MOSFET 3,596
IRFR5305PBF MOSFET 3,024
JMK107BJ106MA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 51,701
67800-5011 I/O Connectors 788
47155-4001 I/O Connectors 1,023
NC7SZ125M5X Buffers & Line Drivers 20,842
SS26 Schottky Diodes & Rectifiers 11,841
Real Time Availability
Stock:
3,260 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.05
10:
$2.55
100:
$2.13
500:
$1.97
$1.76
$1.58

To add to a project, please Log In.

165518802 172639243 125672116 143080215 167858023