Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-87678-1001
Manufacturer Part #:

87678-1001

Manufacturer:

Description: I/O Connectors 22CKT VERT THRUHOLE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Series: 87678
Number of Positions / Contacts: 22
Pitch: 1.27 mm
Contact Plating: Gold
Contact Material: Copper
Gender: Male
Current Rating: 1.5 A
Mounting Style: Wire
Mounting Angle: Vertical
Flammability Rating: UL 94 V-0
Operating Temperature Range: - 40 C to + 105 C
Packaging: Tray
Factory Pack Quantity: 720
Voltage Rating: 30 V
Part # Aliases: 0876781001
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,163 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.53
  100: $2.57
  500: $2.50
  1,000: $2.03
  2,000: $1.93

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
87703-0001
I/O Connectors 1.27MM SATA PLUG 22P W/O JUMPER
Molex
1: $3.06
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
MAX4644EUT+T
Analog Switch ICs 4Ohm Dual SPST CMOS Analog Switc ...
Maxim Integrated
1: $1.92
C1210C476M4PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $1.50
39-01-4041
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.54
ATMEGA644P-20PU
8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM ...
Atmel
1: $8.19
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
75783-0132
High Speed / Modular Connectors 36Ckt SMT R/A RECE ...
Molex
1: $7.28
43650-0212
Headers & Wire Housings R/A HDR SMT 2P TIN w/Fitti ...
Molex
1: $1.96
71660-7050
Board to Board & Mezzanine Connectors 1.27MM VERT ...
Molex
1: $9.17
67800-8005
I/O Connectors 7Ckt Vert Signal Hdr w/tabs locking ...
Molex
1: $1.05
63813-2700
Hand Tools EXTRACTION TOOL
Molex
1: $48.51
SN74LVC1T45DBVR
Translation - Voltage Levels SingleB Dual-Supply B ...
Texas Instruments
1: $0.32
THS4052CD
High Speed Operational Amplifiers Dual 70MHz
Texas Instruments
1: $3.93
17E-1724-2
D-Sub Backshells D-SUB BACKSHELL PLATED PLASTIC
Amphenol Commercial Products
1: $3.38
500901-0801
Memory Card Connectors RIGHT ANGLE SMT Hinge Type
Molex
1: $4.38
44915-0001
Ethernet & Telecom Connectors 8/8 CAT6 LONG BODY
Molex
1: $1.18
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.21
TAJD226K025RNJ
Tantalum Capacitors - Solid SMD 25volts 22uF 10%
AVX
1: $0.84
171825-4
Pin & Socket Connectors 4-POS VERTICAL HDR
TE Connectivity / AMP
1: $0.17

000000001