Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-87636-2012
Manufacturer Part #:

87636-2012

Manufacturer:

Description: DDR3 / DDR2 / DDR Connectors VERT THRU-HOLE 184P Beige Latch 2.67mm
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: DDR3 / DDR2 / DDR Connectors
RoHS: RoHS Compliant Details
Series: 87636
Pitch: 1.27 mm
Number of Positions / Contacts: 184
Mounting Style: Through Hole
Mounting Angle: Vertical
Housing Material: Thermoplastic
Contact Material: Phosphor Bronze
Contact Plating: Gold
Voltage Rating: 50 V
Current Rating: 1 A
Packaging: Tray
Factory Pack Quantity: 30
Part # Aliases: 0876362012
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
74960-3018
I/O Connectors 1.27MM TDP REC 18P RA SMT W/PCB PEG ...
Molex
1: $10.48
95503-2881
Ethernet & Telecom Connectors VERT PCB 8/8 RJ45 SM ...
Molex
1: $0.83
OPA2137U
Operational Amplifiers - Op Amps Low Cost FET-Inpu ...
Texas Instruments
1: $2.70
IFSC1515AHER4R7M01
Fixed Inductors 4.7uH 20%
Vishay/Dale
1: $0.43
STTC-144-PK
Soldering Irons Cart. Conical Bent 0.5mm(0.02 ") 3 ...
OK International
1: $24.22
ZXMP10A13FTA
MOSFET P-Ch 100 Volt 0.7A
Diodes Inc. / Zetex
1: $0.69
ABV1610503
Basic / Snap Action Switches SPDT Pin Plunger Wire
Panasonic Electric Works
1: $8.05

000000001