|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-87569-1014
Manufacturer Part #:

87569-1014

Manufacturer:

Description:
Headers & Wire Housings 2MM MGRID IDT StrRLF D.R.NYL BLK 14CKT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: Strain Relief
Product: Accessories
Type: -
Number of Positions: 14 Position
Pitch: -
Number of Rows: 2 Row
Mounting Style: -
Termination Style: -
Mounting Angle: -
Contact Gender: -
Contact Plating: -
Series: 87569
Tradename: Milli-Grid
Brand: Molex
Contact Material: -
Contact Type: -
Flammability Rating: UL 94 V-0
Housing Gender: -
Housing Material: Thermoplastic
Mating Post Length: -
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 5000
Termination Post Length: -
Part # Aliases: 0875691014
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1658621-1 Headers & Wire Housings 12,814
87832-1420 Headers & Wire Housings 15,124
87568-2093 Headers & Wire Housings 4,245
87568-1493 Headers & Wire Housings 3,400
87568-1443 Headers & Wire Housings 761
50394-8100 Headers & Wire Housings 70,153
51110-0660 Headers & Wire Housings 3,150
87569-1010 Headers & Wire Housings 3,864
87569-1022 Headers & Wire Housings 2,267
87569-1012 Headers & Wire Housings 1,005
Real Time Availability
Stock:
13,717 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.19
10:
$0.17
25:
$0.15
100:
$0.14
250:
$0.13
500:
$0.12
$0.11
$0.10

To add to a project, please Log In.

143080215 167858023 172639243