Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-87427-2402
Manufacturer Part #:

87427-2402

Manufacturer:

Description: Headers & Wire Housings 4.2mm WtB RAHdr HT / OMntFlg 2.54Sn 24Ckt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Shrouded
Series: 87427
Pitch: 4.2 mm
Number of Positions / Contacts: 24
Number of Rows: 2
Mounting Style: Through Hole
Mounting Angle: Right
Termination Style: Solder
Housing Material: Nylon
Contact Material: Brass
Contact Plating: Tin
Current Rating: 6 A
Packaging: Tray
Row Spacing: 4.2 mm
Factory Pack Quantity: 360
Tradename: Mini-Fit Jr.
Voltage Rating: 600 V
Part # Aliases: 0874272402
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
332 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.78
  10: $3.82
  100: $3.17
  500: $2.87
  1,000: $2.54
  2,000: $2.44
  5,000: $2.39

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
39-01-2240
Headers & Wire Housings 24 CKT RCPT HOUSING
Molex
1: $0.96
39-01-2245
Headers & Wire Housings 24 CKT RCPT HOUSING
Molex
1: $1.39
FT4232HL-REEL
USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C ...
FTDI
1: $9.59
OKL-T/3-W12N-C
DC/DC Converters 12Vin 0.591-5.5Vout 3A 15W Neg Po ...
Murata Power Solutions
1: $6.20
RP78602
Relay Sockets & Hardware PCB TERM RT
TE Connectivity / Schrack
1: $2.76
S25FL128SAGNFI001
Flash 128Mb 3V 133MHz Serial NOR Flash
Spansion
1: $2.36
LM358D
Operational Amplifiers - Op Amps Dual Linear
Texas Instruments
1: $0.16
TPD2EUSB30ADRTR
ESD Suppressors 2 Channel ESD/ Surge Solution
Texas Instruments
1: $0.32
TPS22922BYZPR
Power Switch ICs - Power Distribution Lo Inp Vltg, ...
Texas Instruments
1: $0.58
B3S-1000P
Tactile Switches 6X6X4.3mm 160gF T/R
Omron Electronics
1: $0.60
52271-3069
FFC & FPC Connectors 1MM RA 30P SMT CONN ZIF AU BT ...
Molex
1: $2.82
52271-0469
FFC & FPC Connectors 4 CKT R/A SMT ZIF BOTTOM CONT ...
Molex
1: $1.16
BC33725BU
Transistors Bipolar - BJT NPN 45V 800mA HFE/400
Fairchild Semiconductor
1: $0.06
FDC5614P
MOSFET SSOT-6 P-CH
Fairchild Semiconductor
1: $0.67
HT-170NG-5508
Standard LEDs - SMD True Green 527nm 130mcd 20mA
Harvatek International
1: $0.57
EEU-FC1V101B
Aluminum Electrolytic Capacitors - Leaded Al Lytic ...
Panasonic Electronic Components
1: $0.61
M50-3110842
Headers & Wire Housings 8+8 DIL SMT RECEPT WITH PO ...
Harwin
1: $3.07
87427-0802
Headers & Wire Housings HEADER R/A 8 POS
Molex
1: $1.86
CRCW251247R0JNEG
Thick Film Resistors - SMD 1watt 47ohms 5%
Vishay/Dale
1: $0.39
HT-170NB-5507
Standard LEDs - SMD Blue 468nm 40mcd 20mA
Harvatek International
1: $0.35

177824758 107771939 190680469