|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-87427-2042
Manufacturer Part #:

87427-2042

Manufacturer:

Description:
Headers & Wire Housings 4.2mm WtB VtHdr HT / OMntFlg 2.54Sn 20Ckt
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Power
Number of Positions: 20 Position
Pitch: 4.2 mm
Number of Rows: 2 Row
Mounting Style: Straight Pin
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: 87427
Tradename: Mini-Fit Jr.
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 13 A
Housing Material: Nylon
Packaging: Bulk
Row Spacing: 4.2 mm
Factory Pack Quantity: 200
Termination Post Length: 3.3 mm
Voltage Rating: 600 V
Part # Aliases: 0874272042
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39-01-2200 Headers & Wire Housings 9,043
39-01-2205 Headers & Wire Housings 979
ImageMfr. Part #DescriptionStock 
10M08DAF256C8GES FPGA - Field Programmable Gate Array 242
RJHSE-3381 Modular Connectors / Ethernet Connectors 3,052
1-5747150-4 D-Sub Standard Connectors 988
SN74LVC16245ADGVR Bus Transceivers 2,214
350786-3 Pin & Socket Connectors 2,827
1-770190-1 Pin & Socket Connectors 201
MAX9311ECJ+ Clock Drivers & Distribution 250
2-1445093-4 Pin & Socket Connectors 2,776
67800-8115 I/O Connectors 3,382
22-03-2121 Headers & Wire Housings 4,276
Real Time Availability
Stock:
106 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.71
10:
$3.40
25:
$3.14
100:
$2.84
250:
$2.66
500:
$2.39
$2.15
$1.81

To add to a project, please Log In.

133184374 147352464 190680469 107771939 177824758 188576514 125692371 143080215 167858023 172639243