Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-87427-0242
Manufacturer Part #:

87427-0242

Manufacturer:

Description: Headers & Wire Housings MINI-FIT JR. W-TO-B
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Header Assemblies
Series: 87427
Pitch: 4.2 mm
Number of Positions / Contacts: 2
Number of Rows: 2
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Solder
Housing Material: Nylon
Contact Material: Brass
Contact Plating: Tin
Current Rating: 9 A
Packaging: Tray
Row Spacing: 4.2 mm
Factory Pack Quantity: 300
Tradename: Mini-Fit Jr.
Voltage Rating: 600 V
Part # Aliases: 0874270242
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,468 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.66
  100: $0.495
  500: $0.469
  1,000: $0.417
  2,000: $0.347

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
39-01-2025
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.47
39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.28
39-01-3025
Headers & Wire Housings MIN FIT HOUSING BLK 5557-0 ...
Molex
1: $0.30
SUP90P06-09L-E3
MOSFET 60V 90A 250W 9.3mohm @ 10V
Vishay/Siliconix
1: $3.84
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
MAX485ESA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.82
BDX33C
Transistors Darlington NPN Epitaxial Sil
Fairchild Semiconductor
1: $1.02
HCPL2601S
High Speed Optocouplers HS LOGIC GATE
Fairchild Semiconductor
1: $1.61
B82432T1332K
Fixed Inductors 3.3uH 900mA 10% 3.2x4.5mm SMD
EPCOS
1: $1.02
UPW1V681MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $1.04
UPW1E221MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.38
UPW1E101MED
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.31
TLVH431ACDBVR
Voltage & Current References Lo-Vtg Adj Precision ...
Texas Instruments
1: $0.68
ECA-2AHG010
Aluminum Electrolytic Capacitors - Leaded 1.0UF 10 ...
Panasonic Electronic Components
1: $0.25
ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
744232222
Common Mode Filters / Chokes 2200ohms, 200mA, 50V ...
Wurth Electronics
1: $1.68
UF4007-TP
Rectifiers 1000V, 1A
Micro Commercial Components (MCC)
1: $0.62
V385LA20AP
Varistors 385V 360pF
Littelfuse
1: $0.34
1709
Screws & Fasteners THUMB SCREW 8-32
Keystone Electronics
1: $1.89
UPW1H470MED
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.26

177824758 190680469 107771939