Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-87340-1624
Manufacturer Part #:

87340-1624

Manufacturer:

Description: Headers & Wire Housings 2MM RECEPT. 16 CKT Top Entry
Silverlight Page 1,699, Mouser Enhanced Catalog
PDF Page 1,699, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Receptacles / Sockets - PCB
Series: 87340
Contact Gender: Socket (Female)
Pitch: 2 mm
Number of Positions / Contacts: 16
Number of Rows: 2
Mounting Style: SMD/SMT
Mounting Angle: Vertical
Termination Style: Solder
Housing Material: Thermoplastic
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Packaging: Tube
Factory Pack Quantity: 4950
Tradename: Milli-Grid
Voltage Rating: 125 V
Part # Aliases: 0873401624
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
151 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.91
  10: $2.32
  100: $1.93
  500: $1.74
  1,000: $1.42
  2,000: $1.36
  5,000: $1.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS7A4700RGWT
Low Dropout Regulators - LDO Low Noise,1A,Hi Vltg ...
Texas Instruments
1: $4.95
MAX1968EUI+
Power Driver ICs Power Driver for Peltier TEC Modu ...
Maxim Integrated
1: $22.41
DS90CR287MTD/NOPB
LVDS Interface IC +3.3V RISING EDGE DATA STROBE LI ...
Texas Instruments
1: $9.45
12226-5150-00FR
D-Sub Micro-D Connectors 0.8mm 26P R/A RECEPT THRU ...
3M Electronic Solutions Division
1: $7.81
SN74CB3T16210DGGR
Digital Bus Switch ICs 20B FET Bus Switch
Texas Instruments
1: $3.08
TD9944TG-G
MOSFET 240V 6Ohm
Supertex
1: $2.25
STM32VLDISCOVERY
Development Boards & Kits - ARM Discovery STM32F10 ...
STMicroelectronics
1: $9.88
1881338
Pluggable Terminal Blocks 3P 2.5mm 180 DEG
Phoenix Contact
1: $3.70
TMP006AIYZFT
Board Mount Temperature Sensors Infrared Thermopil ...
Texas Instruments
1: $3.93
87833-1620
Headers & Wire Housings 2MM HDR. 16 CKT. R/A Selec ...
Molex
1: $1.73
BLM18PG121SN1D
EMI Filter Beads, Chokes & Arrays 0603 120 OHM
Murata Electronics
1: $0.33
SST25VF032B-80-4I-S2AF
Flash 32M (4Mx8) 80MHz Industrial Temp
Microchip Technology
1: $2.10
DF40C-100DP-0.4V(51)
Board to Board & Mezzanine Connectors 100P SMT HEA ...
Hirose Connector
1: $1.66
ICL7662CBA+
Charge Pumps CMOS Voltage Converter
Maxim Integrated
1: $4.03
EMK107ABJ475KA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.46
87831-1620
Headers & Wire Housings 2MM HDR. 16 CKT. Vert Thru ...
Molex
1: $1.47
STM8S-DISCOVERY
Development Boards & Kits - Other Processors 16K C ...
STMicroelectronics
1: $9.60
STM32F0DISCOVERY
Development Boards & Kits - ARM Discovery F0 Board ...
STMicroelectronics
1: $7.99
ISL83082EIBZ
RS-422/RS-485 Interface IC 8LD 5V RS-485 1/2 DUPLX ...
Intersil
1: $1.83
RN731JTTD1822B25
Thin Film Resistors - SMD 1/16W 18.2Kohm 0.1% 25pp ...
KOA Speer
1: $0.50

000000001