|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-85513-5014
Manufacturer Part #:

85513-5014

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors 6P SMT JACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Molex
USOC Codes: RJ12
Number of Positions: 6 Position
Number of Ports: 1
Performance Category: Cat 3
Termination Style: SMD/SMT
Shielding: Unshielded
Current Rating: 1.5 A
Voltage Rating: 125 VDC
Series: 85513
Contact Plating: Gold
Gender: Female
Housing Material: Thermoplastic
Packaging: Reel
Factory Pack Quantity: 944
Tradename: RJ12
Part # Aliases: 0855135014
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,524
MAX6816EUS+T Supervisory Circuits 10,329
C5750X7R1H106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,993
MAX3232CUE+ RS-232 Interface IC 1,883
LG L29K-G2J1-24-Z Standard LEDs - SMD 189,489
151-201-RC Circuit Board Hardware - PCB 14,757
PB-12N23P-05Q Audio Indicators & Alerts 1,661
BLM21PG331SN1D EMI Filter Beads, Chips & Arrays 65,188
NFE31PT222Z1E9L Feed Through Capacitors 28,101
LQH43CN470K03L Fixed Inductors 1,659
Real Time Availability
Stock:
2,185 Can Ship Immediately

On Order:
0

Factory Lead-Time:
26 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.24
10:
$0.984
100:
$0.778
500:
$0.70
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 944
To purchase full reel, order in multiples of 944:
944:
$0.604
$0.572
$0.551
$0.53
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143080215 168649794 167858023 109165076 172639243 195599836 140231818