|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-85513-5013
Manufacturer Part #:

85513-5013

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors 8/8 VERT LOW PRO
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Molex
USOC Codes: RJ45
Number of Positions: 8 Position
Number of Ports: 1
Performance Category: Cat 3
Termination Style: SMD/SMT
Shielding: Unshielded
Current Rating: 1.5 A
Voltage Rating: 125 VDC
Series: 85513
Contact Plating: Gold
Gender: Female
Housing Material: Thermoplastic
Packaging: Reel
Factory Pack Quantity: 236
Part # Aliases: 0855135013
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65HVD485EDR RS-485 Interface IC 14,329
SD12CT1G TVS Diodes - Transient Voltage Suppressors 21,447
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,081,932
IFX90121ELV50XUMA1 Voltage Regulators - Switching Regulators 3,398
SS1H10-E3/5AT Schottky Diodes & Rectifiers 11,484
ERJ-3EKF3902V Thick Film Resistors - SMD 116,553
CRCW060310R0JNEAHP Thick Film Resistors - SMD 43,050
UWT1H470MCL1GS Aluminum Electrolytic Capacitors - SMD 2,929
AVES475M25B12T-F Aluminum Electrolytic Capacitors - SMD 4,000
SA2M-E3/61T Rectifiers 6,060
Real Time Availability
Stock:
5,062 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.06
100:
$0.833
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 236
To purchase full reel, order in multiples of 236:
236:
$0.833
472:
$0.75
944:
$0.666
$0.604
$0.583
$0.541
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143080215 167858023 168649794 140231818 109165076 172639243 195599836