Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-85513-5004
Manufacturer Part #:

85513-5004

Manufacturer:

Description: Ethernet & Telecom Connectors VERT. LOW PROF TRUE SMT JACK 4/4 15 INCH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Ethernet & Telecom Connectors
RoHS: RoHS Compliant Details
Product: Telecom & Ethernet Connectors
Performance Category: Cat 3
USOC Codes: RJ11
Number of Positions / Contacts: 4
Mounting Style: SMD/SMT
Number of Ports: 1
Gender: Female
Shielding: Unshielded
Current Rating: 1.5 A
Voltage Rating: 125 V
Contact Plating: Gold
Housing Material: Liquid Crystal Polymer (LCP)
Color: Black
Contact Material: Brass
Flammability Rating: UL 94 V-0
Operating Temperature Range: - 40 C to + 80 C
Packaging: Reel
Series: 85513
Factory Pack Quantity: 3500
Termination Style: Solder
Part # Aliases: 0855135004
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,582 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.15
  10: $1.03
  100: $0.822
  500: $0.678
  1,000: $0.594

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MMA7361LCT
Accelerometers - Board Mount 1.5G XYZ LOW G ANALOG
Freescale Semiconductor
1: $3.22
SMM02040E5009BB300
MELF Resistors 1/4watt 50ohms .1% 15ppm
Vishay/Draloric
1: $2.80
CLV1A-FKB-CHMKPEHBB7A363
Standard LEDs - SMD 120DG RD/GR/BL BK FC 480,540,6 ...
Cree, Inc.
1: $0.37
C1210C226K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $0.94
L293DNE
Motor / Motion / Ignition Controllers & Drivers Qu ...
Texas Instruments
1: $3.12
SN74LVC1G17DBVR
Buffers & Line Drivers Single Schmitt-Trgr
Texas Instruments
1: $0.34
SN74LVC1G08DCKR
Logic Gates Single 2-Input Pos
Texas Instruments
1: $0.34
PS1240P02CT3
Audio Indicators & Alerts Round 12.2mmx3.5mm 4kHz ...
TDK
1: $0.79
ULN2003ADR
Transistors Darlington Darlington
Texas Instruments
1: $0.49
KUSBVX-BS1N-B
USB Connectors B TYPE VERT BLK SKT
Kycon
1: $1.63
161-7300-EX
Phone Connectors 3.5MM STEREO
Kobiconn
1: $1.14
CD4066BM
Analog Switch ICs Quad
Texas Instruments
1: $0.27
SN74LVC1G332DCKR
Logic Gates Single 3-Input Pos- OR Gate
Texas Instruments
1: $0.15
EVQ-PAC09K
Tactile Switches FLAT ACT 1NF 6x6x9.5mm
Panasonic Electronic Components
1: $0.25
85513-5002
Ethernet & Telecom Connectors 6P SMT JACK
Molex
1: $0.71
TXB0104D
Translation - Voltage Levels 4-Bit Bi-directional ...
Texas Instruments
1: $1.62
BAS32L,115
Diodes - General Purpose, Power, Switching SW 75V ...
NXP Semiconductors
1: $0.15
STM8S208MBT6B
8-bit Microcontrollers - MCU PERF LINE 24 MHZ STM ...
STMicroelectronics
1: $4.81
42878-8408
Ethernet & Telecom Connectors VERT 8/8 RJ-45 flush ...
Molex
1: $1.17
BLM21AG471SN1D
EMI Filter Beads, Chokes & Arrays 0805 470 OHM
Murata Electronics
1: $0.28

195599836