|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-85513-5002
Manufacturer Part #:

85513-5002

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors 6P SMT JACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Molex
USOC Codes: RJ12
Number of Positions: 6 Position
Number of Ports: 1
Performance Category: Cat 3
Termination Style: SMD/SMT
Shielding: Unshielded
Current Rating: 1.5 A
Voltage Rating: 125 VDC
Color: Black
Series: 85513
Contact Material: Brass
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Liquid Crystal Polymer (LCP)
Operating Temperature Range: - 40 C to + 80 C
Packaging: Reel
Pitch: 1.27 mm
Factory Pack Quantity: 3500
Tradename: RJ12
Part # Aliases: 0855135002
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,524
MAX6816EUS+T Supervisory Circuits 10,329
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,764,422
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 340,242
C2012X5R0J476M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,620
GRM21BR61A106KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,991
B230A-13-F Schottky Diodes & Rectifiers 14,283
GRM188R71H103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 473,219
5001 Circuit Board Hardware - PCB 88,823
ABMM2-12.000MHZ-E2-T Crystals 1,428
Real Time Availability
Stock:
2,798 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.16
10:
$0.922
100:
$0.729
500:
$0.656
$0.56
$0.535
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3500
To purchase full reel, order in multiples of 3500:
$0.513
$0.492
$0.485
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143080215 109165076 140231818 167858023 168649794 172639243 195599836