|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-84907-0005
Manufacturer Part #:

84907-0005

Manufacturer:

Description:
Standard Circular Connector RECEPT. 2/C MALE 22 EPT. 2/C MALE 22 AWG
Share |
Manufacturer: Molex
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Product: Connectors
Number of Positions: 2 Position
Contact Gender: Pin (Male)
Series: 84907
Brand: Molex
Shell Style: Receptacle
Factory Pack Quantity: 1
Part # Aliases: 0849070005
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 10
Multiples: 1
Pricing (USD)
10:
$55.39
25:
$53.14
100:
$51.64

To add to a project, please Log In.

167858023 130319382 172639243 178365471