Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-84864-9005
Manufacturer Part #:

84864-9005

Manufacturer:

Description: Circular Metric Connectors MICRO-C REC FEM D-NET PC MT WH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Circular Metric Connectors
RoHS: RoHS Compliant Details
Series: 84864
Product Type: Connectors
Thread Size: M12
Number of Contacts: 5
Shell Style: Receptacle
Body Style: Straight
Termination Style: Solder Cup
Mounting Type: Back, Front
Housing Material: Brass
Current Rating: 4 A
Voltage Rating: 300 V
Brand: Molex
Contact Gender: Socket (Female)
Contact Plating: Nickel / Gold
Gender: Female
IP Rating: IP 67
Factory Pack Quantity: 35
Tradename: Micro-Change
Part # Aliases: 0848649005
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
27 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $55.27
  5: $50.85

To add to a project, please Log In.

130319382 172639243 178365471 143080215 167858023