|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-84864-9004
Manufacturer Part #:

84864-9004

Manufacturer:

Description:
Circular Metric Connectors MICRO-C REC SS FEM D-NET 1 FT WH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Circular Metric Connectors
RoHS: RoHS Compliant Details
Product Type: Connectors
Number of Contacts: 5
Thread Size: M12
Termination Style: Flying Leads
Current Rating: 4 A
Voltage Rating: 300 V
Series: 84864
Packaging: Bulk
Body Style: Straight
Brand: Molex
Contact Gender: Socket (Female)
Contact Plating: Gold
Gender: Female
Housing Material: Brass
IP Rating: IP67
Mounting Type: Front
Shell Style: Receptacle
Factory Pack Quantity: 10
Tradename: Micro-Change
Part # Aliases: 0848649004
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1411579 Circular Metric Connectors 14
NE8FDP Modular Connectors / Ethernet Connectors 1,512
DB9F-TERM Terminal Block Interface Modules 229
NE8MC Modular Connectors / Ethernet Connectors 675
77138-001LF Headers & Wire Housings 53,021
HR30-6R-3P(71) Circular Push Pull Connectors 255
HR30-6P-3S(71) Circular Push Pull Connectors 204
84586-0017 Circular Metric Connectors 49
84586-0018 Circular Metric Connectors 33
84864-9001 Circular Metric Connectors 8
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$42.14
5:
$40.09
10:
$38.04
25:
$36.10
50:
$34.17
100:
$33.03
250:
$31.21

To add to a project, please Log In.

172639243 178365471 130319382 143080215 167858023