|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-84864-9003
Manufacturer Part #:

84864-9003

Manufacturer:

Description:
Circular Metric Connectors MICRO-C REC RA MALE D-NET PC MT WH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Circular Metric Connectors
RoHS: RoHS Compliant Details
Product Type: Connectors
Number of Contacts: 5
Thread Size: M12
Termination Style: Solder Cup
Current Rating: 4 A
Voltage Rating: 300 V
Series: 84864
Body Style: Straight
Brand: Molex
Contact Gender: Pin (Male)
Contact Plating: Nickel / Gold
Gender: Male
Housing Material: Brass
IP Rating: IP67
Mounting Type: Back, Front
Shell Style: Receptacle
Factory Pack Quantity: 35
Tradename: Micro-Change
Part # Aliases: 0848649003
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
INA226AIDGSR Current & Power Monitors & Regulators 10,370
UMK325C7106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 143,262
ZMR500FTA Linear Voltage Regulators 9,587
SN65HVD1040DR CAN Interface IC 3,233
DMN5L06K-7 MOSFET 25,762
MMBT3906LT1G Bipolar Transistors - BJT 86,103
TZM5232B-GS08 Zener Diodes 13,232
75867-132LF Headers & Wire Housings 627
VJ0805Y152KXACW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,388
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.98
10:
$33.10
25:
$30.45
100:
$28.01
250:
$24.98

To add to a project, please Log In.

143080215 167858023 130319382 172639243 178365471