|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-84854-9300
Manufacturer Part #:

84854-9300

Manufacturer:

Description:
Circular Metric Connectors MICRO-C BULKHEAD FEED THRU DEV NET
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Circular Metric Connectors
RoHS: RoHS Compliant Details
Number of Contacts: 5
Termination Style: Solder Cup
Current Rating: 4 A
Voltage Rating: 30 VAC/36 VDC
Series: 84854
Brand: Molex
Contact Gender: Pin (Male), Socket (Female)
IP Rating: IP 67
Shell Style: Receptacle
Factory Pack Quantity: 10
Tradename: Mini-Change
Part # Aliases: 0848549300
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
55 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $92.89
  5: $85.59

To add to a project, please Log In.

143080215 130319382 172639243 178365471 167858023