|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-84586-0017
Manufacturer Part #:

84586-0017

Manufacturer:

Description:
Circular Metric Connectors MIC-C TEE 5/C GRAY WH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Circular Metric Connectors
RoHS: RoHS Compliant Details
Product Type: T-Distributors / Splitters
Number of Contacts: 5
Thread Size: M12
Termination Style: -
Current Rating: 4 A
Voltage Rating: -
Series: 84586
Body Style: -
Brand: Molex
Contact Gender: Pin (Male)
Contact Plating: Nickel
Gender: Female / Male
Housing Material: Polyurethane (PUR)
IP Rating: IP67
Mounting Type: -
Factory Pack Quantity: 10
Tradename: Micro-Change
Part # Aliases: 0845860017
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1411579 Circular Metric Connectors 14
501951-6000 FFC & FPC Connectors 1,389
8866 002100 Hook-up Wire 4
84864-9001 Circular Metric Connectors 8
FHV-12AN Specialty Ceramic Capacitors 142
1200710047 Circular Metric Connectors 22
1200710043 Circular Metric Connectors 9
84864-9004 Circular Metric Connectors 2
Real Time Availability
Stock:
49 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$55.89
5:
$51.42

To add to a project, please Log In.

143080215 130319382 167858023 172639243 178365471