|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-84525-0025
Manufacturer Part #:

84525-0025

Manufacturer:

Description:
Standard Circular Contacts XRC 16P 14-18AWG Reel of 9000
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Standard Circular Contacts
RoHS: RoHS Compliant Details
Brand: Molex
Contact Gender: Socket (Female)
Current Rating: 13 A
Contact Size: 16
Wire Gauge: 18 AWG - 14 AWG
Termination Style: Crimp
Contact Plating: Nickel
Series: 84525
Contact Material: Copper Alloy
Packaging: Reel
Product: Contacts
Factory Pack Quantity: 9000
Tradename: XRC
Voltage Rating: -
Part # Aliases: 0845250025
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
538-84525-0025-MR 84525-0025 (Mouser Reel) Reel In Stock $0.28 1000
538-84525-0025-CT 84525-0025 (Cut Strip) Cut Tape In Stock $0.38 100
538-84525-0025-LP 84525-0025 (Loose Piece) Bulk Non-Stocked $0.45 9000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
560085-0101 Automotive Connectors 96,000
67581-0011 I/O Connectors 24,000
84524-0012 Standard Circular Contacts 12,000
83000-9502 D-Sub Contacts 5,000
84524-0008 Standard Circular Contacts 4,884
56120-8428 I/O Connectors 7,000
84511-0004 Standard Circular Connector 32
64323-1039 Automotive Connectors 5,500
84501-0001 Standard Circular Connector 12
56265-8000 Headers & Wire Housings 5,000
Real Time Availability
Stock:
8,930 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.60
$0.258
Reel of 9000
To purchase full reel, order in multiples of 9000:
$0.229
$0.226
$0.223

To add to a project, please Log In.

105963473 143080215 167858023 130319382 172639243 1783654715-0814-6falseAlternative Packaging