|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-84525-0017
Manufacturer Part #:

84525-0017

Manufacturer:

Description:
Standard Circular Contacts XRC 16P 14-18AWG Reel of 9000
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Standard Circular Contacts
RoHS: RoHS Compliant Details
Brand: Molex
Contact Gender: Socket (Female)
Current Rating: 13 A
Contact Size: 16
Wire Gauge: 18 AWG - 14 AWG
Termination Style: Crimp
Contact Plating: Nickel
Series: 84525
Contact Material: Copper Alloy
Packaging: Reel
Product: Contacts
Factory Pack Quantity: 9000
Tradename: XRC
Voltage Rating: -
Part # Aliases: 0845250017
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
538-84525-0017-MR 84525-0017 (Mouser Reel) Reel In Stock $0.28 1000
538-84525-0017-CT 84525-0017 (Cut Strip) Cut Tape On Order $0.38 100
538-84525-0017-LP 84525-0017 (Loose Piece) Bulk Non-Stocked $0.45 9000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
93445-1101 Automotive Connectors 1,561
84524-0008 Standard Circular Contacts 4,884
93444-1101 Automotive Connectors 1,567
84502-0008 Standard Circular Connector 89
93447-1003 Automotive Connectors 1,497
93448-1003 Automotive Connectors 1,522
84507-0012 Standard Circular Connector 71
84508-0001 Standard Circular Connector 19
84502-0004 Standard Circular Connector 191
63813-1900 Hand Tools 39
Real Time Availability
Stock:
2,224 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.60
$0.258
Reel of 9000
To purchase full reel, order in multiples of 9000:
$0.229
$0.226
$0.223

To add to a project, please Log In.

105963473 143080215 130319382 172639243 178365471 1678580235-0814-6falseAlternative Packaging