|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-84524-0012
Manufacturer Part #:

84524-0012

Manufacturer:

Description:
Standard Circular Contacts XRC 16P 14-18AWG Reel of 3000
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Standard Circular Contacts
RoHS: RoHS Compliant Details
Brand: Molex
Contact Gender: Pin (Male)
Current Rating: 13 A
Contact Size: 16
Wire Gauge: 18 AWG - 14 AWG
Termination Style: Crimp
Contact Plating: Nickel
Series: 84524
Contact Material: Copper Alloy
Packaging: Reel
Product: Contacts
Factory Pack Quantity: 3000
Tradename: XRC
Voltage Rating: -
Part # Aliases: 0845240012
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
538-84524-0012-CT 84524-0012 (Cut Strip) Cut Tape In Stock $0.27 100
538-84524-0012-MR 84524-0012 (Mouser Reel) Reel In Stock $0.22 1000
538-84524-0012-LP 84524-0012 (Loose Piece) Bulk Non-Stocked $0.32 9000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
560085-0101 Automotive Connectors 96,000
67581-0011 I/O Connectors 24,000
84525-0025 Standard Circular Contacts 8,970
83000-9502 D-Sub Contacts 5,000
56120-8428 I/O Connectors 7,000
84511-0004 Standard Circular Connector 32
64323-1039 Automotive Connectors 5,500
56265-8000 Headers & Wire Housings 5,000
84537-0003 Standard Circular Connector 129
84510-0004 Standard Circular Connector 73
Real Time Availability
Stock:
12,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
$0.18
$0.169
$0.157
$0.152
$0.15
$0.146

To add to a project, please Log In.

105963473 130319382 172639243 178365471 143080215 1678580235-0814-6falseAlternative Packaging