Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-84524-0004
Manufacturer Part #:

84524-0004

Manufacturer:

Description:
Standard Circular Contacts XRC 16P 16-18AWG Reel of 9000
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Standard Circular Contacts
RoHS: RoHS Compliant Details
Brand: Molex
Contact Gender: Pin (Male)
Contact Size: 16
Wire Gauge: 18 AWG - 16 AWG
Termination Style: Crimp
Contact Plating: Nickel
Current Rating: 12 A
Series: 84524
Contact Material: Copper Alloy
Packaging: Reel
Factory Pack Quantity: 9000
Tradename: XRC
Voltage Rating: -
Part # Aliases: 0845240004
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
538-84524-0004-MR 84524-0004 (Mouser Reel) Reel On Order $0.20 1000
538-84524-0004-LP 84524-0004 (Loose Piece) Bulk On Order $0.45 1
538-84524-0004-CT 84524-0004 (Cut Strip) Cut Tape In Stock $0.26 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
19418-0013 Automotive Connectors 388
84510-0005 Standard Circular Connector 90
84525-0017 Standard Circular Contacts 2,972
84508-0001 Standard Circular Connector 58
84524-0008 Standard Circular Contacts 5,947
84501-0001 Standard Circular Connector 16
84502-0004 Standard Circular Connector 203
84511-0005 Standard Circular Connector 10
63813-1900 Hand Tools 84
Real Time Availability
Stock:
0

On Order: 9000 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 9000
Multiples: 9000
Pricing (USD)
Reel of 9000
  9,000: $0.152
  18,000: $0.15
  27,000: $0.149
  45,000: $0.146

To add to a project, please Log In.

105963473 172639243 178365471 130319382 143080215 1678580235-0814-6falseAlternative Packaging