|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-84511-0005
Manufacturer Part #:

84511-0005

Manufacturer:

Description:
Standard Circular Connector RECPT W/ PIN INSERT SHLL 24 31 W/COL
Mouser Online Catalog Page 2,663, Mouser Online Catalog
PDF Page 2,663, PDF Catalog Page
84511-0005 Datasheet 84511-0005 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: Molex
Product: Connectors
Number of Positions: 31 Position
Contact Gender: Pin (Male)
Shell Size: 24
Mounting Style: Panel
Termination Style: Crimp
Contact Plating: Nickel
Shell Material: Hybrid
Series: 84511
Packaging: Tray
Current Rating: 10 A to 13 A
Mating Style: Bayonet
Shell Plating: Nickel
Shell Style: Plug
Factory Pack Quantity: 72
Tradename: XRC
Part # Aliases: 0845110005
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
84510-0004 Standard Circular Connector 73
84510-0005 Standard Circular Connector 30
ImageMfr. Part #DescriptionStock 
MPXV2053DP Board Mount Pressure Sensors 1,136
84524-0004 Standard Circular Contacts 9,000
84502-0008 Standard Circular Connector 89
84510-0005 Standard Circular Connector 30
84508-0001 Standard Circular Connector 19
84537-0003 Standard Circular Connector 129
84506-0003 Standard Circular Connector 3
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.74
5:
$20.00
10:
$18.39
25:
$17.80
50:
$16.24
100:
$15.69

To add to a project, please Log In.

105963473 143080215 167858023 172639243 178365471 130319382