Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-84511-0004
Manufacturer Part #:

84511-0004

Manufacturer:

Description:
Standard Circular Connector Rcp w/Pin Ins Shl 24 31Cir w/out Col
Mouser Online Catalog Page 2,806, Mouser Online Catalog
PDF Page 2,806, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: Molex
Product Type: Connectors
Contact Gender: Without Pin Contacts
Number of Positions: 31
Shell Size: 24
Mounting Style: Panel
Termination Style: Crimp
Contact Plating: Nickel
Shell Material: Hybrid
Series: 84511
Current Rating: 10 A to 13 A
Ingress Protection: IP 67
Mating Style: Bayonet
Packaging: Tray
Shell Plating: Nickel
Shell Style: Plug
Factory Pack Quantity: 72
Tradename: XRC
Part # Aliases: 0845110004
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
84510-0005 Standard Circular Connector 90
84510-0004 Standard Circular Connector 1
ImageMfr. Part #DescriptionStock 
STM32F405RGT6 ARM Microcontrollers - MCU 2,850
43025-0600 Headers & Wire Housings 46,189
KPJX-PM-4S DC Power Connectors 12,660
NUCLEO-F401RE Development Boards & Kits - ARM 534
43025-0800 Headers & Wire Housings 37,350
43025-2400 Headers & Wire Housings 3,149
43030-0008 Headers & Wire Housings 57,492
43645-0300 Headers & Wire Housings 40,526
43645-0400 Headers & Wire Housings 19,748
84524-0012 Standard Circular Contacts 6,000
Real Time Availability
Stock:
68 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.92
  5: $19.24
  10: $17.70
  25: $16.80
  50: $15.64
  100: $14.48
  200: $13.41
  500: $13.13

To add to a project, please Log In.

105963473 143080215 167858023 172639243 178365471 130319382