Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-84510-0005
Manufacturer Part #:

84510-0005

Manufacturer:

Description:
Standard Circular Connector Plug w/Skt Insrt Shll 24 31 Cir w/Col
Mouser Online Catalog Page 2,806, Mouser Online Catalog
PDF Page 2,806, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: Molex
Product Type: Connectors
Contact Gender: Socket (Female)
Number of Positions: 31
Shell Size: 24
Mounting Style: Panel
Termination Style: Solder
Contact Plating: Nickel
Shell Material: Hybrid
Series: 84510
Current Rating: 10 A to 13 A
Ingress Protection: IP 67
Mating Style: Bayonet
Packaging: Tray
Shell Plating: Nickel
Shell Style: Plug
Factory Pack Quantity: 72
Tradename: XRC
Part # Aliases: 0845100005
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
96 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.80
  5: $22.94
  10: $22.14
  25: $21.12
  50: $16.71
  100: $16.21
  200: $15.72
  500: $15.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
84511-0004
Standard Circular Connector Rcp w/Pin Ins Shl 24 3 ...
Molex
1: $20.92
84511-0005
Standard Circular Connector RECPT W/ PIN INSERT SH ...
Molex
1: $21.74

105963473 172639243 178365471 130319382 143080215 167858023