|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-84509-0002
Manufacturer Part #:

84509-0002

Manufacturer:

Description:
Standard Circular Connector XRC 16 CAVITY PLUG
Mouser Online Catalog Page 2,663, Mouser Online Catalog
PDF Page 2,663, PDF Catalog Page
84509-0002 Datasheet 84509-0002 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Product: Accessories
Number of Positions: -
Contact Gender: -
Shell Size: 16
Mounting Style: -
Termination Style: -
Brand: Molex
Accessory Type: Cavity Plug
Series: 84509
Packaging: Bulk
Contact Material: -
Factory Pack Quantity: 1000
Tradename: XRC
Part # Aliases: 0845090002
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1581-2 Test Plugs & Test Jacks 2,941
1581-0 Test Plugs & Test Jacks 2,002
93444-3101 Automotive Connectors 924
93445-3101 Automotive Connectors 943
84524-0008 Standard Circular Contacts 4,884
84525-0017 Standard Circular Contacts 2,224
93447-3003 Automotive Connectors 910
93448-3003 Automotive Connectors 910
Real Time Availability
Stock:
2,998 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.46
10:
$0.42
25:
$0.34
100:
$0.30
250:
$0.28
500:
$0.26
$0.23
$0.21

To add to a project, please Log In.

105963473 186431430 125692371 172639243 178365471 130319382 143080215 167858023