Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-84508-0001
Manufacturer Part #:

84508-0001

Manufacturer:

Description:
Standard Circular Connector XRC 18SHELL 14P REC SOC INSERT 14-18AWG
Mouser Online Catalog Page 2,806, Mouser Online Catalog
PDF Page 2,806, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: Molex
Product Type: Connectors
Contact Gender: Without Pin Contacts
Number of Positions: 14
Shell Size: 18
Mounting Style: Free Hanging
Termination Style: Crimp
Contact Plating: Nickel
Shell Material: Hybrid
Series: 84508
Current Rating: 10 A to 13 A
Ingress Protection: IP 67
Mating Style: Bayonet
Packaging: Tray
Shell Style: Receptacle
Factory Pack Quantity: 72
Tradename: XRC
Part # Aliases: 0845080001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
84501-0001 Standard Circular Connector 16
ImageMfr. Part #DescriptionStock 
382811-8 Headers & Wire Housings 160,077
SV06AC104KAR Multilayer Ceramic Capacitors MLCC - Leaded 1,092
84524-0004 Standard Circular Contacts 9,000
84524-0008 Standard Circular Contacts 5,947
84525-0009 Standard Circular Contacts 3,000
84525-0017 Standard Circular Contacts 2,972
84501-0001 Standard Circular Connector 16
84502-0004 Standard Circular Connector 203
63813-1900 Hand Tools 84
84502-0027 Standard Circular Connector 174
Real Time Availability
Stock:
58 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.50
  5: $14.00
  10: $13.50
  25: $12.92
  50: $12.00
  100: $11.54

To add to a project, please Log In.

105963473 167858023 172639243 178365471 130319382 143080215