Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-84507-0012
Manufacturer Part #:

84507-0012

Manufacturer:

Description:
Standard Circular Connector XRC 18SHELL 14P PLG SOC INSERT 14-18AWG
Mouser Online Catalog Page 2,806, Mouser Online Catalog
PDF Page 2,806, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: Molex
Product Type: Connectors
Contact Gender: Socket (Female)
Number of Positions: 14
Shell Size: 18
Mounting Style: Free Hanging
Termination Style: Crimp
Contact Plating: Nickel
Shell Material: Hybrid
Series: 84507
Current Rating: 10 A to 13 A
Ingress Protection: IP 67
Mating Style: Bayonet
Packaging: Tray
Shell Style: Plug
Factory Pack Quantity: 72
Tradename: XRC
Part # Aliases: 0845070012
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
51 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.67
  5: $14.22
  10: $13.80
  25: $13.38
  50: $12.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
84502-0008
Standard Circular Connector XRC 18SHELL 14P REC PI ...
Molex
1: $16.55

105963473 130319382 143080215 167858023 172639243 178365471