|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-84506-0003
Manufacturer Part #:

84506-0003

Manufacturer:

Description:
Standard Circular Connector Recpt w/Skt Insrt Shll 24 31 Cir w/Col
Mouser Online Catalog Page 2,663, Mouser Online Catalog
PDF Page 2,663, PDF Catalog Page
84506-0003 Datasheet 84506-0003 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: Molex
Product: Connectors
Number of Positions: 31 Position
Contact Gender: Pin (Male)
Shell Size: 24
Mounting Style: Panel
Termination Style: Crimp
Contact Plating: Nickel
Shell Material: Hybrid
Series: 84506
Packaging: Tray
Current Rating: 10 A to 13 A
Mating Style: Bayonet
Shell Plating: Nickel
Shell Style: Receptacle
Factory Pack Quantity: 72
Tradename: XRC
Part # Aliases: 0845060003
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
84505-0001 Standard Circular Connector 64
84505-0003 Standard Circular Connector 70
ImageMfr. Part #DescriptionStock 
SC000013 Circular Metric Connectors 7,216
172-E09-203R001 D-Sub Standard Connectors 417
4182-2SG-300 Standard Circular Connector 481
84524-0008 Standard Circular Contacts 4,934
84502-0008 Standard Circular Connector 89
84525-0017 Standard Circular Contacts 2,224
84508-0001 Standard Circular Connector 19
84506-0012 Standard Circular Connector 148
84537-0003 Standard Circular Connector 129
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.74
5:
$19.13
10:
$18.39
25:
$17.80
50:
$15.25
100:
$14.79
200:
$13.93

To add to a project, please Log In.

105963473 130319382 172639243 178365471 143080215 167858023