Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-84506-0001
Manufacturer Part #:

84506-0001

Manufacturer:

Description: Standard Circular Connector Rcp w/Skt Ins Shl 24 31Cir w/out Col
Silverlight Page 2,623, Mouser Enhanced Catalog
PDF Page 2,623, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Series: 84506
Product Type: Connectors
Number of Positions / Contacts: 31
Contact Gender: Socket (Female)
Contact Plating: Nickel
Mounting Style: Panel
Shell Material: Hybrid
Termination Style: Solder
Current Rating: 10 A to 13 A
Ingress Protection: IP 67
Mating Style: Bayonet Lock
Shell Plating: Nickel
Shell Size: 24
Shell Style: Receptacle
Factory Pack Quantity: 72
Tradename: XRC
Part # Aliases: 0845060001
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.92
  5: $19.24
  10: $17.70
  25: $16.88
  50: $15.64
  100: $14.18
  200: $13.41
  500: $13.13

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
84505-0001
Standard Circular Connector Plg w/Pin Ins Shl 24 3 ...
Molex
1: $20.74
84505-0003
Standard Circular Connector Plug w/Pin Insrt Shll ...
Molex
1: $23.80
SL811HST-AXC
USB Interface IC 256B HOST COM
Cypress Semiconductor
1: $14.89
SN74LVC1G08DBVR
Logic Gates Single 2 Input
Texas Instruments
1: $0.12
84525-0017
Standard Circular Contacts XRC 16 SOC CONTACT 14-1 ...
Molex
1: $0.40
19429-0039
Automotive Connectors 12 Ckt Pnl Mnt Plug Rear Mou ...
Molex
1: $4.08
84525-0025
Standard Circular Contacts XRC 16 SOC CONTACT 14-1 ...
Molex
1: $0.55
84537-0003
Standard Circular Connector Straight Bckshl Long f ...
Molex
1: $5.78
11-03-0003
Hand Tools EXTRACTOR
Molex
1: $11.29
84506-0012
Standard Circular Connector Pnl Mnt Hex Nut for Sh ...
Molex
1: $3.00
84511-0004
Standard Circular Connector Rcp w/Pin Ins Shl 24 3 ...
Molex
1: $20.92
MC74LCX245DTG
Bus Transceivers Low Voltage CMOS Octal TX/RX
ON Semiconductor
1: $0.40
84524-0012
Standard Circular Contacts XRC 16 PIN CONTACT 14-1 ...
Molex
1: $0.36
1855 VI005
Hook-up Wire 22AWG 19/30 PVC 100ft SPOOL VIOLET
Alpha Wire
1: $35.37
84524-0008
Standard Circular Contacts XRC 16 PIN CONTACT 14-1 ...
Molex
1: $0.31
83003 002100
Hook-up Wire 24AWG 1C TFE 100' SPOOL RED
Belden Wire & Cable
1: $51.10
63813-1900
Hand Tools TERMINAL EXTRACTOR T MINAL EXTRACTOR TO ...
Molex
1: $1.32

105963473