Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-84505-0003
Manufacturer Part #:

84505-0003

Manufacturer:

Description: Standard Circular Connector Plug w/Pin Insrt Shll 24 31 Cir w/Col
Silverlight Page 2,623, Mouser Enhanced Catalog
PDF Page 2,623, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Series: 84505
Product Type: Connectors
Number of Positions / Contacts: 31
Contact Gender: Pin (Male)
Contact Plating: Nickel
Mounting Style: Panel
Shell Material: Hybrid
Termination Style: Solder
Current Rating: 10 A to 13 A
Ingress Protection: IP 67
Mating Style: Bayonet Lock
Shell Plating: Nickel
Shell Size: 24
Shell Style: Plug
Factory Pack Quantity: 72
Tradename: XRC
Part # Aliases: 0845050003
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.80
  5: $22.94
  10: $22.14
  25: $21.12
  50: $15.37
  100: $15.23
  200: $15.16
  500: $15.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
84506-0003
Standard Circular Connector Recpt w/Skt Insrt Shll ...
Molex
1: $21.74
84506-0001
Standard Circular Connector Rcp w/Skt Ins Shl 24 3 ...
Molex
1: $20.92
SL02-GS08
Schottky Diodes & Rectifiers 1.1 Amp 20 Volt
Vishay Semiconductors
1: $0.22
AEDR-8502-102
Encoders Reflective Encoder 3 Ch w/ Interpolator
Avago Technologies
1: $18.00
22-11-2082
Headers & Wire Housings VERT PCB HDR 8P GOLD FRICT ...
Molex
1: $1.43
70543-0004
Headers & Wire Housings VERTICAL HDR 5P single row
Molex
1: $1.19
TL431QDBZR
Voltage & Current References Adjustable Precision ...
Texas Instruments
1: $0.22
AEDR-8501-102
Encoders Reflective Encoder 3 Ch w/ Interpolator
Avago Technologies
1: $18.00
70-459-1
Relay Sockets & Hardware DIN/PM Socket 8-Pin, Scre ...
Magnecraft / Schneider Electric
1: $6.77
STPS20H100CG
Schottky Diodes & Rectifiers 2X10 Amp 100 Volt
STMicroelectronics
1: $1.07
IPS7081PBF
Power Driver ICs 75V 1A
International Rectifier
1: $6.42
84525-0009
Standard Circular Contacts XRC 16 SOC CONTACT 16-1 ...
Molex
1: $0.46
84525-0025
Standard Circular Contacts XRC 16 SOC CONTACT 14-1 ...
Molex
1: $0.55
84506-0012
Standard Circular Connector Pnl Mnt Hex Nut for Sh ...
Molex
1: $3.00
84537-0003
Standard Circular Connector Straight Bckshl Long f ...
Molex
1: $5.78
84510-0005
Standard Circular Connector Plug w/Skt Insrt Shll ...
Molex
1: $23.80
84524-0012
Standard Circular Contacts XRC 16 PIN CONTACT 14-1 ...
Molex
1: $0.36
MCP6S21-I/P
Special Purpose Amplifiers 1-Chan. 12 MHz SPI
Microchip Technology
1: $1.28
84506-0062
Standard Circular Connector PANEL GASKET FOR XRC S ...
Molex
1: $1.19
63813-1900
Hand Tools TERMINAL EXTRACTOR T MINAL EXTRACTOR TO ...
Molex
1: $1.32

105963473