Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-84505-0001
Manufacturer Part #:

84505-0001

Manufacturer:

Description: Standard Circular Connector Plg w/Pin Ins Shl 24 31Cir w/out Col
Silverlight Page 2,623, Mouser Enhanced Catalog
PDF Page 2,623, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Series: 84505
Product Type: Connectors
Number of Positions / Contacts: 31
Contact Gender: Pin (Male)
Contact Plating: Nickel
Mounting Style: Panel
Shell Material: Hybrid
Termination Style: Solder
Current Rating: 10 A to 13 A
Ingress Protection: IP 67
Mating Style: Bayonet Lock
Shell Plating: Nickel
Shell Size: 24
Shell Style: Plug
Factory Pack Quantity: 72
Tradename: XRC
Part # Aliases: 0845050001
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.74
  5: $19.14
  10: $17.78
  25: $17.24
  50: $16.72
  100: $16.22
  200: $16.12
  500: $14.94

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
84506-0003
Standard Circular Connector Recpt w/Skt Insrt Shll ...
Molex
1: $21.74
84506-0001
Standard Circular Connector Rcp w/Skt Ins Shl 24 3 ...
Molex
1: $20.92
1-206062-4
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $5.57
08-55-0102
Headers & Wire Housings CRIMP TERM SEL GLD 22-30 A ...
Molex
1: $0.26
T 3260 001
Circular DIN Connectors 3P DIN CABLE PLUG
Amphenol Tuchel
1: $8.76
54011-1
Standard Circular Connector HEAT SHRINK BOOT 17
TE Connectivity / AMP
1: $12.58
LE33CZ-TR
Low Dropout Regulators - LDO 3.3V 100mA Positive
STMicroelectronics
1: $0.42
ST3232ECDR
Buffers & Line Drivers Lo Power 2Drvr/2Rcvr
STMicroelectronics
1: $1.69
135-104LAG-J01
Thermistors - NTC Glass encapsultd. CHIP
Honeywell
1: $2.24
66741-6
Pin & Socket Connectors SOCKET CONTACT 10 gold Typ ...
TE Connectivity / AMP
1: $12.32
66602-8
Standard Circular Contacts III+ PIN 18-14 SN-P6
TE Connectivity / AMP
1: $0.44
84525-0017
Standard Circular Contacts XRC 16 SOC CONTACT 14-1 ...
Molex
1: $0.40
434-1120-123K
Fixed Inductors RF CHOKE 1.2 MHY
Xicon
1: $1.09
6E17-C025S-AJ120
D-Sub Standard Connectors R/A 25P RECPT .318"
Amphenol Commercial Products
1: $9.03
1812L050PR
Resettable Fuses 1812 15V .5A
Littelfuse
1: $0.44
MF1/4CCT52R1R00F
Metal Film Resistors - Through Hole 1/4W 1.00 ohm ...
KOA Speer
1: $0.33
84537-0003
Standard Circular Connector Straight Bckshl Long f ...
Molex
1: $5.78
84506-0012
Standard Circular Connector Pnl Mnt Hex Nut for Sh ...
Molex
1: $3.00
84511-0004
Standard Circular Connector Rcp w/Pin Ins Shl 24 3 ...
Molex
1: $20.92
84510-0004
Standard Circular Connector Plg w/Skt Ins Shl 24 3 ...
Molex
1: $22.90

105963473