|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-84502-0027
Manufacturer Part #:

84502-0027

Manufacturer:

Description:
Standard Circular Connector PANEL GASKET FOR XRC SHELL 18
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Product: Accessories
Number of Positions: -
Contact Gender: Pin (Male)
Shell Size: 18
Mounting Style: -
Termination Style: Crimp
Accessory Type: Gasket
Series: 84502
Packaging: Bulk
Brand: Molex
Contact Material: -
Factory Pack Quantity: 864
Tradename: XRC
Part # Aliases: 0845020027
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
84525-0025 Standard Circular Contacts 8,930
84524-0008 Standard Circular Contacts 4,884
84501-0001 Standard Circular Connector 12
84508-0001 Standard Circular Connector 19
84502-0004 Standard Circular Connector 191
63813-1900 Hand Tools 51
Real Time Availability
Stock:
174 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks

Quantities greater than 174 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.54
10:
$1.42
25:
$1.31
100:
$1.20
250:
$1.14
500:
$0.97
$0.89
$0.78

To add to a project, please Log In.

143080215 130319382 167858023 172639243 178365471