|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-84502-0008
Manufacturer Part #:

84502-0008

Manufacturer:

Description:
Standard Circular Connector XRC 18SHELL 14P REC PIN INSERT 14-18AWG
Mouser Online Catalog Page 2,663, Mouser Online Catalog
PDF Page 2,663, PDF Catalog Page
84502-0008 Datasheet 84502-0008 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: Molex
Product: Connectors
Number of Positions: 14 Position
Contact Gender: Pin (Male)
Shell Size: 18
Mounting Style: Free Hanging
Termination Style: Crimp
Contact Plating: Nickel
Shell Material: Hybrid
Series: 84502
Packaging: Tray
Current Rating: 10 A to 13 A
Mating Style: Bayonet
Shell Style: Plug
Factory Pack Quantity: 72
Tradename: XRC
Part # Aliases: 0845020008
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
84507-0012 Standard Circular Connector 71
ImageMfr. Part #DescriptionStock 
BTS724G Power Switch ICs - Power Distribution 8,289
UE27-AE54-100 USB Connectors 12,982
4-1734592-0 FFC & FPC Connectors 8,303
84524-0008 Standard Circular Contacts 4,934
84525-0017 Standard Circular Contacts 2,224
84501-0001 Standard Circular Connector 12
84507-0012 Standard Circular Connector 71
84508-0001 Standard Circular Connector 19
84502-0004 Standard Circular Connector 191
84506-0003 Standard Circular Connector 3
Real Time Availability
Stock:
89 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.55
5:
$16.08
10:
$15.36
25:
$14.30
50:
$13.19
100:
$11.82
200:
$10.79

To add to a project, please Log In.

105963473 130319382 143080215 167858023 172639243 178365471