|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-84501-0001
Manufacturer Part #:

84501-0001

Manufacturer:

Description:
Standard Circular Connector XRC 18SHELL 14P PLG PIN INSERT 14-18AWG
Mouser Online Catalog Page 2,663, Mouser Online Catalog
PDF Page 2,663, PDF Catalog Page
84501-0001 Datasheet 84501-0001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: Molex
Product: Connectors
Number of Positions: 14 Position
Contact Gender: Pin (Male)
Shell Size: 18
Mounting Style: Free Hanging
Termination Style: Crimp
Contact Plating: Nickel
Shell Material: Hybrid
Series: 84501
Packaging: Tray
Current Rating: 10 A to 13 A
Mating Style: Bayonet
Shell Style: Plug
Factory Pack Quantity: 72
Tradename: XRC
Part # Aliases: 0845010001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
84508-0001 Standard Circular Connector 19
ImageMfr. Part #DescriptionStock 
282191-1 Automotive Connectors 497
8-968975-2 Automotive Connectors 846
SJ-5003 (BLACK) Mounting Hardware 21,176
84524-0008 Standard Circular Contacts 4,884
84502-0008 Standard Circular Connector 89
84525-0017 Standard Circular Contacts 2,224
84507-0012 Standard Circular Connector 71
84508-0001 Standard Circular Connector 19
84502-0004 Standard Circular Connector 191
63813-1900 Hand Tools 39
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.80
5:
$14.11
10:
$13.93
25:
$13.51
50:
$12.62
100:
$12.24

To add to a project, please Log In.

105963473 143080215 172639243 178365471 130319382 167858023