Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-83614-9016
Manufacturer Part #:

83614-9016

Manufacturer:

Description: D-Sub Micro-D Connectors 25P VERT PLUG
Silverlight Page 1,512, Mouser Enhanced Catalog
PDF Page 1,512, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: D-Sub Micro-D Connectors
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 25
Number of Rows: 2
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Solder
Gender: Male
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 3 A
Packaging: Tube
Pitch: 1.27 mm
Series: 83614
Shell Material: Steel
Shell Plating: Nickel
Factory Pack Quantity: 102
Voltage Rating: 350 V
Part # Aliases: 0836149016
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.30
  10: $14.48
  25: $13.87
  50: $13.30
  100: $9.29
  200: $8.56
  400: $8.24
  1,000: $8.09

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
83424-9014
Cable Assemblies MICRO D RECT 25 POS commercial
Molex
1: $13.08
83000-0083
D-Sub Contacts TERMINAL BULK
Molex
1: $0.38
83614-9012
D-Sub Micro-D Connectors MICRO D PLUG 25 POS comme ...
Molex
1: $13.00
831-93-050-10-001000
IC & Component Sockets 2mm 50 POS
Mill-Max
1: $4.66
SMBJ15A
TVS Diodes - Transient Voltage Suppressors 15Vr 60 ...
Littelfuse
1: $0.38
GRM1885C1H102JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.27
8638PSS4005LF
D-Sub Contacts Socket 8 AWG
FCI
1: $4.52
MMBFU310LT1G
JFET 25V 10mA
ON Semiconductor
1: $0.31
MMBD4148SE
Rectifiers High Conductance Ultra Fast
Fairchild Semiconductor
1: $0.20
DB13W3SA00LF
D-Sub Mixed Contact Connectors B 25 way shell Sock ...
FCI
1: $5.33
BSS123W-7-F
MOSFET 100V 200mW
Diodes Inc.
1: $0.51
DMMT3904W-7-F
Transistors Bipolar - BJT 40V 225mW MATCHED
Diodes Inc.
1: $0.49
DMMT3906W-7-F
Transistors Bipolar - BJT -40V 225mW MATCHED
Diodes Inc.
1: $0.49
131J14019X
D-Sub Contacts Contact High Voltage 20AWG Straight ...
CONEC
1: $7.26
CRCW040227R0FKED
Thick Film Resistors - SMD 1/16watt 27ohms 1% 100p ...
Vishay/Dale
1: $0.22
26633601RP2
Headers & Wire Housings 1X36 HEADER/STRAIGHT
NorComp
1: $2.72

173447581 134609802